
ESR01MZPF1102 | |
|---|---|
DigiKey Part Number | 846-ESR01MZPF1102TR-ND - Tape & Reel (TR) 846-ESR01MZPF1102CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ESR01MZPF1102 |
Description | RES 11K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 11 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.0.88800 | kr.8.88 |
| 25 | kr.0.71280 | kr.17.82 |
| 50 | kr.0.61240 | kr.30.62 |
| 100 | kr.0.53450 | kr.53.45 |
| 250 | kr.0.45520 | kr.113.80 |
| 500 | kr.0.40944 | kr.204.72 |
| 1.000 | kr.0.37317 | kr.373.17 |
| 5.000 | kr.0.31521 | kr.1,576.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.28199 | kr.2,819.90 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

