ERJ-P14F8870U is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 17.407
Unit Price: kr.1.99000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.79812
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.23503
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.24296
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.20490
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.45207
Datasheet

Similar


YAGEO
In Stock: 8.807
Unit Price: kr.1.03000
Datasheet
887 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P14F8870U

DigiKey Part Number
P16138TR-ND - Tape & Reel (TR)
P16138CT-ND - Cut Tape (CT)
P16138DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P14F8870U
Description
RES SMD 887 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
887 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P14F8870U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-14NF8870UPanasonic Industry17.407P887AACT-NDkr.1.99000Similar
ERJ-S14F8870UPanasonic Industry0ERJ-S14F8870U-NDkr.0.79812Similar
AC1210FR-07887RLYAGEO0AC1210FR-07887RL-NDkr.0.23503Similar
AF1210FR-07887RLYAGEO0AF1210FR-07887RL-NDkr.0.24296Similar
CRCW1210887RFKEAVishay Dale0CRCW1210887RFKEA-NDkr.0.20490Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.12000kr.2.12
10kr.1.16000kr.11.60
25kr.0.94360kr.23.59
50kr.0.81920kr.40.96
100kr.0.72180kr.72.18
250kr.0.62332kr.155.83
500kr.0.56638kr.283.19
1.000kr.0.52120kr.521.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.43194kr.2,159.70
10.000kr.0.41166kr.4,116.60
15.000kr.0.40177kr.6,026.55
25.000kr.0.39105kr.9,776.25
35.000kr.0.38490kr.13,471.50
50.000kr.0.37909kr.18,954.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.12000
Unit Price with VAT:kr.2.65000