
RC1210FR-07887RL | |
---|---|
DigiKey Part Number | 13-RC1210FR-07887RLTR-ND - Tape & Reel (TR) 13-RC1210FR-07887RLCT-ND - Cut Tape (CT) 13-RC1210FR-07887RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1210FR-07887RL |
Description | RES 887 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 887 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1210FR-07887RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.90000 | kr.0.90 |
10 | kr.0.44800 | kr.4.48 |
25 | kr.0.35080 | kr.8.77 |
50 | kr.0.29440 | kr.14.72 |
100 | kr.0.24960 | kr.24.96 |
250 | kr.0.20532 | kr.51.33 |
500 | kr.0.17996 | kr.89.98 |
1.000 | kr.0.15974 | kr.159.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.12756 | kr.637.80 |
10.000 | kr.0.11821 | kr.1,182.10 |
15.000 | kr.0.11366 | kr.1,704.90 |
25.000 | kr.0.10873 | kr.2,718.25 |
35.000 | kr.0.10591 | kr.3,706.85 |
50.000 | kr.0.10324 | kr.5,162.00 |
60.000 | kr.0.10199 | kr.6,119.40 |
120.000 | kr.0.09788 | kr.11,745.60 |
125.000 | kr.0.09766 | kr.12,207.50 |
Unit Price without VAT: | kr.0.90000 |
---|---|
Unit Price with VAT: | kr.1.12500 |