ERJ-MP2KF50MU is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 5.387
Unit Price: kr.3.42000
Datasheet

Upgrade


Vishay Dale
In Stock: 2.093
Unit Price: kr.9.09000
Datasheet

Similar


YAGEO
In Stock: 7.648
Unit Price: kr.3.68000
Datasheet
ERJ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-MP2KF50MU

DigiKey Part Number
P19331TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-MP2KF50MU
Description
RES 0.05 OHM 1% 1/2W 1206
Customer Reference
Detailed Description
50 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.125" L x 0.063" W (3.18mm x 1.60mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable