ERJ-M1WSF10MU is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panasonic Electronic Components
In Stock: 39.572
Unit Price: kr.6.53000
Datasheet

Direct


YAGEO
In Stock: 8.728
Unit Price: kr.10.24000
Datasheet

Upgrade


YAGEO
In Stock: 1.631
Unit Price: kr.7.04000
Datasheet

Similar


Vishay Dale
In Stock: 31.558
Unit Price: kr.4.22000
Datasheet

Similar


Vishay Dale
In Stock: 41.065
Unit Price: kr.4.54000
Datasheet
ERJ-2512 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ERJ-2512 Pkg

ERJ-M1WSF10MU

DigiKey Part Number
P10MTR-ND - Tape & Reel (TR)
P10MCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ERJ-M1WSF10MU
Description
RES 0.01 OHM 1% 1W 2512
Customer Reference
Detailed Description
10 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
ERJ-M1WSF10MU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.043" (1.10mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes