43 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-8GEYJ433V

DigiKey Part Number
P43KETR-ND - Tape & Reel (TR)
P43KECT-ND - Cut Tape (CT)
P43KEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-8GEYJ433V
Description
RES SMD 43K OHM 5% 1/4W 1206
Customer Reference
Detailed Description
43 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-8GEYJ433V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-PA3J433VPanasonic Industry17.419P43KBZCT-NDkr.0.77000MFR Recommended
ERJ-P08J433VPanasonic Industry22.304P43KALCT-NDkr.1.09000Upgrade
ERJ-S08J433VPanasonic Industry0ERJ-S08J433V-NDkr.0.45493Upgrade
ERJ-T08J433VPanasonic Industry0ERJ-T08J433V-NDkr.0.20300Upgrade
CRCW120643K0JNEAVishay Dale4.763541-CRCW120643K0JNEACT-NDkr.0.64000Direct
In-Stock: 48.426
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.45500kr.4.55
25kr.0.35400kr.8.85
50kr.0.29620kr.14.81
100kr.0.25060kr.25.06
250kr.0.20564kr.51.41
500kr.0.17974kr.89.87
1.000kr.0.15922kr.159.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.12175kr.608.75
10.000kr.0.11262kr.1,126.20
15.000kr.0.10817kr.1,622.55
25.000kr.0.10335kr.2,583.75
35.000kr.0.10059kr.3,520.65
50.000kr.0.09798kr.4,899.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000