Upgrade
Upgrade
Upgrade

ERJ-T08J433V | |
|---|---|
DigiKey Part Number | ERJ-T08J433V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-T08J433V |
Description | RES SMD 43K OHM 5% 1/3W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 43 kOhms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-T08J433V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P08J433V | Panasonic Industry | 22.301 | P43KALCT-ND | kr.1.09000 | Upgrade |
| CRCW120643K0JNEAHP | Vishay Dale | 0 | 541-43KUATR-ND | kr.0.33855 | Upgrade |
| RPC1206JT43K0 | Stackpole Electronics Inc | 0 | RPC1206JT43K0-ND | kr.0.21104 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.20300 | kr.2,030.00 |
| Unit Price without VAT: | kr.0.20300 |
|---|---|
| Unit Price with VAT: | kr.0.25375 |




