360 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1TRQFR36U

DigiKey Part Number
PT.36YTR-ND - Tape & Reel (TR)
PT.36YCT-ND - Cut Tape (CT)
PT.36YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1TRQFR36U
Description
RES 0.36 OHM 1% 1W 2512
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
360 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1TRQFR36U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
0/ +200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSRN2512FTR360Stackpole Electronics Inc7.463738-CSRN2512FTR360CT-NDkr.3.49000Similar
RLP73K3AR36FTDFTE Connectivity Passive Product4.096A109707CT-NDkr.7.80000Similar
In-Stock: 825
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.61000kr.7.61
10kr.4.97700kr.49.77
25kr.4.26320kr.106.58
50kr.3.81420kr.190.71
100kr.3.43310kr.343.31
250kr.3.01556kr.753.89
500kr.2.75410kr.1,377.05
1.000kr.2.53201kr.2,532.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.22656kr.8,906.24
8.000kr.2.08768kr.16,701.44
12.000kr.2.01635kr.24,196.20
20.000kr.1.93568kr.38,713.60
28.000kr.1.88761kr.52,853.08
Manufacturers Standard Package
Unit Price without VAT:kr.7.61000
Unit Price with VAT:kr.9.51250