
ERJ-1GEJ512C | |
|---|---|
DigiKey Part Number | P5.1KAGTR-ND - Tape & Reel (TR) P5.1KAGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEJ512C |
Description | RES SMD 5.1K OHM 5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 5.1 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEJ512C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNJ512C | Panasonic Industry | 0 | P123340CT-ND | kr.0.09000 | Direct |
| ERJ-1GNF5101C | Panasonic Industry | 244.815 | P123051CT-ND | kr.0.09000 | Upgrade |
| CRCW02015K10JNED | Vishay Dale | 28.542 | 541-CRCW02015K10JNEDCT-ND | kr.0.09000 | Direct |
| RMCF0201JT5K10 | Stackpole Electronics Inc | 6.875 | RMCF0201JT5K10CT-ND | kr.0.09000 | Direct |
| AC0201FR-075K1L | YAGEO | 3.917 | YAG5228CT-ND | kr.0.09000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.17900 | kr.1.79 |
| 25 | kr.0.13320 | kr.3.33 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

