Direct
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

ERJ-1GEJ220C | |
|---|---|
DigiKey Part Number | P22AGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEJ220C |
Description | RES SMD 22 OHM 5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEJ220C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNJ220C | Panasonic Industry | 0 | P123275CT-ND | kr.0.63000 | Direct |
| ERJ-1GNF22R0C | Panasonic Industry | 88.724 | P122843CT-ND | kr.0.63000 | Upgrade |
| CRCW020122R0JNED | Vishay Dale | 11.843 | 541-22AGCT-ND | kr.0.63000 | Direct |
| RMCF0201JG22R0 | Stackpole Electronics Inc | 28.835 | 738-RMCF0201JG22R0CT-ND | kr.0.63000 | Direct |
| RMCF0201JT22R0 | Stackpole Electronics Inc | 20.663 | RMCF0201JT22R0CT-ND | kr.0.63000 | Direct |








