Direct
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

ERJ-1GEJ132C | |
|---|---|
DigiKey Part Number | P1.3KAGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEJ132C |
Description | RES SMD 1.3K OHM 5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 1.3 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEJ132C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNJ132C | Panasonic Industry | 47.722 | P123240CT-ND | kr.0.63000 | Direct |
| ERJ-1GEF1301C | Panasonic Industry | 31.574 | 10-ERJ-1GEF1301CCT-ND | kr.0.70000 | Upgrade |
| ERJ-1GNF1301C | Panasonic Industry | 5.521 | P122713CT-ND | kr.0.63000 | Upgrade |
| CRCW02011K30JNED | Vishay Dale | 0 | 541-CRCW02011K30JNEDCT-ND | kr.0.63000 | Direct |
| RMCF0201JT1K30 | Stackpole Electronics Inc | 9.900 | 738-RMCF0201JT1K30CT-ND | kr.0.63000 | Direct |







