Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

CRCW02011K30JNED | |
|---|---|
DigiKey Part Number | 541-CRCW02011K30JNEDTR-ND - Tape & Reel (TR) 541-CRCW02011K30JNEDCT-ND - Cut Tape (CT) 541-CRCW02011K30JNEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW02011K30JNED |
Description | RES SMD 1.3K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW02011K30JNED Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF0201JT1K30 | Stackpole Electronics Inc | 9.900 | 738-RMCF0201JT1K30CT-ND | kr.0.63000 | Direct |
| AC0201FR-071K3L | YAGEO | 12.615 | YAG5169CT-ND | kr.0.63000 | Upgrade |
| ERJ-1GEF1301C | Panasonic Industry | 31.399 | 10-ERJ-1GEF1301CCT-ND | kr.0.63000 | Upgrade |
| ERJ-1GNF1301C | Panasonic Industry | 5.521 | P122713CT-ND | kr.0.63000 | Upgrade |
| RC0201FR-071K3L | YAGEO | 174.034 | YAG2333CT-ND | kr.0.63000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.02981 | kr.1,490.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |






