ERJ-1GEJ130C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 348
Unit Price: kr.0.64000
Datasheet

Upgrade


Panasonic Industry
In Stock: 15.156
Unit Price: kr.0.64000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.03014
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.64000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.05209
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.04086
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.09046
Datasheet

Upgrade


Vishay Dale
In Stock: 10.290
Unit Price: kr.0.64000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.14110
Datasheet

Upgrade


YAGEO
In Stock: 10.131
Unit Price: kr.0.64000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 650
Unit Price: kr.0.64000
Datasheet
13 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GEJ130C

DigiKey Part Number
P13AGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-1GEJ130C
Description
RES SMD 13 OHM 5% 1/20W 0201
Customer Reference
Detailed Description
13 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GEJ130C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Obsolete
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-1GNJ130CPanasonic Industry348P123238CT-NDkr.0.64000Direct
ERJ-1GNF13R0CPanasonic Industry15.156P122724CT-NDkr.0.64000Upgrade
CRCW020113R0JNEDVishay Dale0CRCW020113R0JNED-NDkr.0.03014Direct
RMCF0201JT13R0Stackpole Electronics Inc0RMCF0201JT13R0CT-NDkr.0.64000Direct
AC0201FR-0713RLYAGEO0AC0201FR-0713RL-NDkr.0.05209Upgrade
Obsolete
This product is no longer manufactured. View Substitutes