CRCW020113R0JNED is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.05153
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Panasonic Industry
In Stock: 156
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.04041
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.08947
Datasheet

Similar


Panasonic Industry
In Stock: 62.348
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 708
Unit Price: kr.0.63000
Datasheet
13 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW020113R0JNED

DigiKey Part Number
CRCW020113R0JNED-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW020113R0JNED
Description
RES SMD 13 OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
13 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW020113R0JNED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCF0201JT13R0Stackpole Electronics Inc0RMCF0201JT13R0CT-NDkr.0.63000Direct
AC0201FR-0713RLYAGEO0AC0201FR-0713RL-NDkr.0.05153Upgrade
ERJ-1GEF13R0CPanasonic Industry010-ERJ-1GEF13R0CTR-NDkr.0.00000Upgrade
ERJ-1GNF13R0CPanasonic Industry156P122724CT-NDkr.0.63000Upgrade
AC0201JR-0713RLYAGEO0AC0201JR-0713RL-NDkr.0.04041Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.02981kr.1,490.50
Unit Price without VAT:kr.0.02981
Unit Price with VAT:kr.0.03726