
ERJ-1GEF8661C | |
|---|---|
DigiKey Part Number | P8.66KABTR-ND - Tape & Reel (TR) P8.66KABCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEF8661C |
Description | RES SMD 8.66K OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 8.66 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEF8661C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNF8661C | Panasonic Industry | 3.764 | P123185CT-ND | kr.0.64000 | Direct |
| CRCW02018K66FNED | Vishay Dale | 4.634 | 541-CRCW02018K66FNEDCT-ND | kr.0.64000 | Direct |
| RMCF0201FT8K66 | Stackpole Electronics Inc | 2.355 | RMCF0201FT8K66CT-ND | kr.0.64000 | Direct |
| AC0201FR-078K66L | YAGEO | 7.538 | YAG5247CT-ND | kr.0.64000 | Upgrade |
| CRCW02018K66FKED | Vishay Dale | 8.191 | 541-8.66KAABCT-ND | kr.1.41000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.21200 | kr.2.12 |
| 25 | kr.0.15880 | kr.3.97 |
| 50 | kr.0.12940 | kr.6.47 |
| 100 | kr.0.10700 | kr.10.70 |
| 250 | kr.0.08384 | kr.20.96 |
| 500 | kr.0.07102 | kr.35.51 |
| 1.000 | kr.0.06083 | kr.60.83 |
| 5.000 | kr.0.04475 | kr.223.75 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

