
ERJ-1GEF5493C | |
|---|---|
DigiKey Part Number | P549KABTR-ND - Tape & Reel (TR) P549KABCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEF5493C |
Description | RES SMD 549K OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 549 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEF5493C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNF5493C | Panasonic Industry | 59.506 | P123073CT-ND | kr.0.64000 | Direct |
| CRCW0201549KFNED | Vishay Dale | 0 | 541-CRCW0201549KFNEDTR-ND | kr.0.04575 | Direct |
| RMCF0201FT549K | Stackpole Electronics Inc | 7.405 | 738-RMCF0201FT549KCT-ND | kr.0.64000 | Direct |
| AC0201FR-07549KL | YAGEO | 0 | AC0201FR-07549KL-ND | kr.0.05429 | Upgrade |
| CRCW0201549KFKED | Vishay Dale | 0 | CRCW0201549KFKED-ND | kr.0.19026 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.21800 | kr.2.18 |
| 25 | kr.0.16400 | kr.4.10 |
| 50 | kr.0.13460 | kr.6.73 |
| 100 | kr.0.11030 | kr.11.03 |
| 250 | kr.0.08716 | kr.21.79 |
| 500 | kr.0.07372 | kr.36.86 |
| 1.000 | kr.0.06327 | kr.63.27 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

