Direct
Similar
Similar
Similar
Similar

CRCW0201549KFNED | |
|---|---|
DigiKey Part Number | 541-CRCW0201549KFNEDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW0201549KFNED |
Description | RES SMD 549K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 549 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0201549KFNED Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF0201FT549K | Stackpole Electronics Inc | 7.405 | 738-RMCF0201FT549KCT-ND | kr.0.64000 | Direct |
| AC0201FR-07549KL | YAGEO | 0 | AC0201FR-07549KL-ND | kr.0.05429 | Similar |
| CR0201-FW-5493GLF | Bourns Inc. | 0 | CR0201-FW-5493GLF-ND | kr.0.02554 | Similar |
| ERJ-1GNF5493C | Panasonic Industry | 59.506 | P123073CT-ND | kr.0.64000 | Similar |
| RC0201FR-07549KL | YAGEO | 0 | YAG2724CT-ND | kr.0.64000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.04575 | kr.2,287.50 |
| Unit Price without VAT: | kr.0.04575 |
|---|---|
| Unit Price with VAT: | kr.0.05719 |






