ERJ-1GEF36R5C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 45.599
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Dale
In Stock: 1.863
Unit Price: kr.0.63000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.12987
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 10.000
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.05153
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.13956
Datasheet
36.5 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GEF36R5C

DigiKey Part Number
P36.5ABTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-1GEF36R5C
Description
RES SMD 36.5 OHM 1% 1/20W 0201
Customer Reference
Detailed Description
36.5 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GEF36R5C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Obsolete
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-1GNF36R5CPanasonic Industry45.599P122970CT-NDkr.0.63000Direct
CRCW020136R5FNEDVishay Dale1.863541-CRCW020136R5FNEDCT-NDkr.0.63000Direct
CRG0201F36R5TE Connectivity Passive Product0CRG0201F36R5-NDkr.0.12987Direct
RMCF0201FT36R5Stackpole Electronics Inc10.000738-RMCF0201FT36R5CT-NDkr.0.63000Direct
AC0201FR-0736R5LYAGEO0AC0201FR-0736R5L-NDkr.0.05153Upgrade
Obsolete
Marketplace Stock: 30.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

30.000In Stock
Ships from WEC