CRG0201F36R5 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 10.000
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.13956
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.05153
Datasheet

Similar


Vishay Dale
In Stock: 1.863
Unit Price: kr.0.63000
Datasheet

Similar


Panasonic Industry
In Stock: 45.599
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 821
Unit Price: kr.0.63000
Datasheet
36.5 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG0201F36R5

DigiKey Part Number
CRG0201F36R5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRG0201F36R5
Description
RES SMD 36.5 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
36.5 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG0201F36R5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCF0201FT36R5Stackpole Electronics Inc10.000738-RMCF0201FT36R5CT-NDkr.0.63000Direct
RC0201DR-0736R5LYAGEO0RC0201DR-0736R5L-NDkr.0.13956Upgrade
AC0201FR-0736R5LYAGEO0AC0201FR-0736R5L-NDkr.0.05153Similar
CRCW020136R5FNEDVishay Dale1.863541-CRCW020136R5FNEDCT-NDkr.0.63000Similar
ERJ-1GNF36R5CPanasonic Industry45.599P122970CT-NDkr.0.63000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.12987kr.2,597.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.12987
Unit Price with VAT:kr.0.16234