ERJ-1GEF3092C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 122.230
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Dale
In Stock: 12.269
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 9.840
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.05370
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.18823
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.13956
Datasheet
30.9 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GEF3092C

DigiKey Part Number
P30.9KABTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-1GEF3092C
Description
RES SMD 30.9K OHM 1% 1/20W 0201
Customer Reference
Detailed Description
30.9 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GEF3092C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Obsolete
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-1GNF3092CPanasonic Industry122.230P122921CT-NDkr.0.63000Direct
CRCW020130K9FNEDVishay Dale12.269541-CRCW020130K9FNEDCT-NDkr.0.63000Direct
RMCF0201FT30K9Stackpole Electronics Inc9.840738-RMCF0201FT30K9CT-NDkr.0.63000Direct
AC0201FR-0730K9LYAGEO0AC0201FR-0730K9L-NDkr.0.05370Upgrade
CRCW020130K9FKEDVishay Dale0CRCW020130K9FKED-NDkr.0.18823Upgrade
Obsolete
This product is no longer manufactured. View Substitutes