AC0201FR-0730K9L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 76.295
Unit Price: kr.0.08000
Datasheet

Direct


Vishay Dale
In Stock: 12.269
Unit Price: kr.0.08000
Datasheet

Direct


KOA Speer Electronics, Inc.
In Stock: 12.412
Unit Price: kr.0.08000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 9.840
Unit Price: kr.0.08000
Datasheet

Upgrade


Panasonic Industry
In Stock: 122.230
Unit Price: kr.0.08000
Datasheet
30.9 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0201FR-0730K9L

DigiKey Part Number
AC0201FR-0730K9L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AC0201FR-0730K9L
Description
RES SMD 30.9K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
30.9 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0201FR-0730K9L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0201FR-0730K9LYAGEO76.295YAG2591CT-NDkr.0.08000Upgrade
CRCW020130K9FNEDVishay Dale12.269541-CRCW020130K9FNEDCT-NDkr.0.08000Direct
RK73H1HTTC3092FKOA Speer Electronics, Inc.12.4122019-RK73H1HTTC3092FCT-NDkr.0.08000Direct
RMCF0201FT30K9Stackpole Electronics Inc9.840738-RMCF0201FT30K9CT-NDkr.0.08000Direct
ERJ-1GNF3092CPanasonic Industry122.230P122921CT-NDkr.0.08000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05370kr.537.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.05370
Unit Price with VAT:kr.0.06713