Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

ERJ-1GEF1651C | |
|---|---|
DigiKey Part Number | P1.65KABTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEF1651C |
Description | RES SMD 1.65K OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 1.65 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEF1651C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNF1651C | Panasonic Industry | 77.892 | P122766CT-ND | kr.0.63000 | Direct |
| CRCW02011K65FNED | Vishay Dale | 900 | 541-CRCW02011K65FNEDCT-ND | kr.0.63000 | Direct |
| RMCF0201FT1K65 | Stackpole Electronics Inc | 9.990 | 738-RMCF0201FT1K65CT-ND | kr.0.63000 | Direct |
| AC0201FR-071K65L | YAGEO | 0 | 13-AC0201FR-071K65LCT-ND | kr.0.63000 | Upgrade |
| CRCW02011K65FKED | Vishay Dale | 4.891 | 541-CRCW02011K65FKEDCT-ND | kr.1.39000 | Upgrade |






