
AC0201FR-071K65L | |
|---|---|
DigiKey Part Number | 13-AC0201FR-071K65LTR-ND - Tape & Reel (TR) 13-AC0201FR-071K65LCT-ND - Cut Tape (CT) 13-AC0201FR-071K65LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0201FR-071K65L |
Description | RES SMD 1.65K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.65 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0201FR-071K65L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Power (Watts) | Height - Seated (Max) 0.010" (0.26mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0201FR-071K65L | YAGEO | 6.084 | YAG2486CT-ND | kr.0.63000 | Upgrade |
| CRCW02011K65FNED | Vishay Dale | 900 | 541-CRCW02011K65FNEDCT-ND | kr.0.63000 | Direct |
| RK73H1HTTC1651F | KOA Speer Electronics, Inc. | 4.800 | 2019-RK73H1HTTC1651FCT-ND | kr.0.63000 | Direct |
| RMCF0201FT1K65 | Stackpole Electronics Inc | 9.990 | 738-RMCF0201FT1K65CT-ND | kr.0.63000 | Direct |
| ERJ-1GNF1651C | Panasonic Industry | 77.892 | P122766CT-ND | kr.0.63000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.27300 | kr.2.73 |
| 25 | kr.0.20800 | kr.5.20 |
| 50 | kr.0.17000 | kr.8.50 |
| 100 | kr.0.14140 | kr.14.14 |
| 250 | kr.0.11260 | kr.28.15 |
| 500 | kr.0.09624 | kr.48.12 |
| 1.000 | kr.0.08331 | kr.83.31 |
| 5.000 | kr.0.06285 | kr.314.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.05370 | kr.537.00 |
| 20.000 | kr.0.04926 | kr.985.20 |
| 30.000 | kr.0.04710 | kr.1,413.00 |
| 50.000 | kr.0.04476 | kr.2,238.00 |
| 70.000 | kr.0.04342 | kr.3,039.40 |
| 100.000 | kr.0.04215 | kr.4,215.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

