ERJ-1GEF15R8C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 38.632
Unit Price: kr.0.08000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.00607
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 8.597
Unit Price: kr.0.08000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.00691
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.01871
Datasheet
15.8 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GEF15R8C

DigiKey Part Number
P15.8ABTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-1GEF15R8C
Description
RES SMD 15.8 OHM 1% 1/20W 0201
Customer Reference
Detailed Description
15.8 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GEF15R8C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Obsolete
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-1GNF15R8CPanasonic Industry38.632P122756CT-NDkr.0.08000Direct
CRCW020115R8FNEDVishay Dale0CRCW020115R8FNED-NDkr.0.00607Direct
RMCF0201FT15R8Stackpole Electronics Inc8.597738-RMCF0201FT15R8CT-NDkr.0.08000Direct
AC0201FR-0715R8LYAGEO0AC0201FR-0715R8L-NDkr.0.00691Upgrade
RC0201DR-0715R8LYAGEO0RC0201DR-0715R8L-NDkr.0.01871Upgrade
Obsolete
This product is no longer manufactured. View Substitutes