75 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-6AEB753V

DigiKey Part Number
P75KDATR-ND - Tape & Reel (TR)
P75KDACT-ND - Cut Tape (CT)
P75KDADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-6AEB753V
Description
RES SMD 75K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
75 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-6AEB753V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-6APB753VPanasonic Industry24.973P75KAZCT-NDkr.2.50000Parametric Equivalent
ERA-6ARB753VPanasonic Industry9P75KBRCT-NDkr.2.95000Parametric Equivalent
ERA-6ARW753VPanasonic Industry14.208P75KBSCT-NDkr.3.53000Parametric Equivalent
TNPW080575K0BEEAVishay Dale8.885TNP75.0KABCT-NDkr.2.63000Direct
PATT0805E7502BGT1Vishay Dale Thin Film505764-1064-1-NDkr.8.46000Upgrade
In-Stock: 6.508
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.44900kr.4.49
25kr.0.41800kr.10.45
50kr.0.39480kr.19.74
100kr.0.37240kr.37.24
250kr.0.34564kr.86.41
500kr.0.32692kr.163.46
1.000kr.0.30980kr.309.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.27592kr.1,379.60
10.000kr.0.26380kr.2,638.00
15.000kr.0.25734kr.3,860.10
25.000kr.0.24984kr.6,246.00
35.000kr.0.24527kr.8,584.45
50.000kr.0.24073kr.12,036.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000