
PATT0805E7502BGT1 | |
|---|---|
DigiKey Part Number | 764-1064-2-ND - Tape & Reel (TR) 764-1064-1-ND - Cut Tape (CT) 764-1064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PATT0805E7502BGT1 |
Description | RES SMD 75K OHM 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PATT0805E7502BGT1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.018" (0.46mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RQ73C2A75KBTD | TE Connectivity Passive Product | 16.431 | A140645CT-ND | kr.0.42000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.37000 | kr.8.37 |
| 10 | kr.6.91700 | kr.69.17 |
| 25 | kr.6.41600 | kr.160.40 |
| 50 | kr.6.06860 | kr.303.43 |
| 100 | kr.5.74970 | kr.574.97 |
| 250 | kr.5.37304 | kr.1,343.26 |
| 500 | kr.5.12056 | kr.2,560.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.89492 | kr.4,894.92 |
| 2.000 | kr.4.69465 | kr.9,389.30 |
| 3.000 | kr.4.58847 | kr.13,765.41 |
| 5.000 | kr.4.46558 | kr.22,327.90 |
| 7.000 | kr.4.39087 | kr.30,736.09 |
| 10.000 | kr.4.31679 | kr.43,167.90 |
| Unit Price without VAT: | kr.8.37000 |
|---|---|
| Unit Price with VAT: | kr.10.46250 |

