ERA-3YEB621V is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 15.112
Unit Price: kr.0.64000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.868
Unit Price: kr.3.09000
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: kr.0.29500
Datasheet

Direct


Susumu
In Stock: 4.104
Unit Price: kr.0.77000
Datasheet

Direct


YAGEO
In Stock: 8.343
Unit Price: kr.0.64000
Datasheet

Direct


Vishay Dale
In Stock: 1.632
Unit Price: kr.1.67000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.37160
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.2.53747
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.97680
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.57496
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.18113
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.5.24997
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.6.73748
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.6.38743
Datasheet
620 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-3YEB621V

DigiKey Part Number
P620YTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERA-3YEB621V
Description
RES SMD 620 OHM 0.1% 1/10W 0603
Customer Reference
Detailed Description
620 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Metal Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-3YEB621V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 10.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

10.000In Stock
Ships from WEC