MCT06030D6200BPW00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.1.45148
Datasheet

Direct


Panasonic Industry
In Stock: 15.109
Unit Price: kr.0.63000
Datasheet

Direct


Susumu
In Stock: 4.104
Unit Price: kr.0.76000
Datasheet

Direct


YAGEO
In Stock: 8.343
Unit Price: kr.0.63000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.868
Unit Price: kr.1.71000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.35240
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.2.50195
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.94913
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.55292
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.16459
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.5.17648
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.6.64318
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.6.29803
Datasheet
620 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030D6200BPW00

DigiKey Part Number
231221676216-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCT06030D6200BPW00
Description
RES 620 OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
620 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030D6200BPW00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCT06030D6200BP100Vishay0MCT06030D6200BP100-NDkr.1.45148Parametric Equivalent
ERA-3AEB621VPanasonic Industry15.10910-ERA-3AEB621VCT-NDkr.0.63000Direct
RG1608P-621-B-T5Susumu4.104408-RG1608P-621-B-T5CT-NDkr.0.76000Direct
RT0603BRD07620RLYAGEO8.343YAG1706CT-NDkr.0.63000Direct
ERA-3APB621VPanasonic Industry1.868P620AYCT-NDkr.1.71000Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.29087kr.5,817.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.29087
Unit Price with VAT:kr.0.36359