ERA-3YEB562V is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Electronic Components
In Stock: 46.378
Unit Price: kr.3.00000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 15.268
Unit Price: kr.8.00000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 10.492
Unit Price: kr.12.00000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 28.117
Unit Price: kr.15.00000
Datasheet

Direct


Vishay
In Stock: 5.000
Unit Price: kr.4.00000
Datasheet

Direct


Susumu
In Stock: 95.252
Unit Price: kr.3.00000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: kr.4.00000
Datasheet

Direct


Vishay Dale
In Stock: 5.191
Unit Price: kr.8.00000
Datasheet

Upgrade


Susumu
In Stock: 6.673
Unit Price: kr.13.00000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.9.01240
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.6.38700
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.20.37440
Datasheet
0603 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-3YEB562V

DigiKey Part Number
P5.6KYTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERA-3YEB562V
Description
RES SMD 5.6K OHM 0.1% 1/10W 0603
Customer Reference
Detailed Description
5.6 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Metal Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-3YEB562V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes