5.6 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-3APB562V

DigiKey Part Number
P5.6KAYTR-ND - Tape & Reel (TR)
P5.6KAYCT-ND - Cut Tape (CT)
P5.6KAYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-3APB562V
Description
RES SMD 5.6K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5.6 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-3APB562V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±15ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-3ARB562VPanasonic Industry11.369P5.6KBDCT-NDkr.0.34000Parametric Equivalent
ERA-3ARW562VPanasonic Industry22.895P5.6KBECT-NDkr.0.42000Parametric Equivalent
RG1608N-562-B-T5Susumu3.548408-RG1608N-562-B-T5CT-NDkr.0.34000Upgrade
In-Stock: 2.894
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.43300kr.14.33
25kr.1.32880kr.33.22
50kr.1.25540kr.62.77
100kr.1.18680kr.118.68
250kr.1.10316kr.275.79
500kr.1.04598kr.522.99
1.000kr.0.99430kr.994.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.89389kr.4,469.45
10.000kr.0.85846kr.8,584.60
15.000kr.0.83971kr.12,595.65
25.000kr.0.81803kr.20,450.75
35.000kr.0.80487kr.28,170.45
50.000kr.0.79183kr.39,591.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750