Similar

ELC-3GN6R8N | |
|---|---|
DigiKey Part Number | PCD2053TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELC-3GN6R8N |
Description | FIXED IND 6.8UH 680MA 250 MOHM |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Inductor 680 mA 250mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 250mOhm |
Series | Inductance Frequency - Test 100 kHz |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case Nonstandard |
Inductance | Size / Dimension 0.126" L x 0.126" W (3.20mm x 3.20mm) |
Tolerance ±30% | Height - Seated (Max) 0.059" (1.50mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7447732068 | Würth Elektronik | 1.060 | 732-11498-1-ND | kr.6.59000 | Similar |


