


7447732068 | |
|---|---|
DigiKey Part Number | 732-11498-2-ND - Tape & Reel (TR) 732-11498-1-ND - Cut Tape (CT) 732-11498-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447732068 |
Description | FIXED IND 6.8UH 960MA 210 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Wirewound Inductor 960 mA 210mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447732068 Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 210mOhm Max |
Series | Frequency - Self Resonant 55MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 3521 |
Current Rating (Amps) | Size / Dimension 0.138" L x 0.118" W (3.50mm x 3.00mm) |
Current - Saturation (Isat) 1.48A | Height - Seated (Max) 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.59000 | kr.6.59 |
| 50 | kr.6.02300 | kr.301.15 |
| 100 | kr.5.64260 | kr.564.26 |
| 250 | kr.5.26856 | kr.1,317.14 |
| 500 | kr.4.70428 | kr.2,352.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.70430 | kr.14,112.90 |
| Unit Price without VAT: | kr.6.59000 |
|---|---|
| Unit Price with VAT: | kr.8.23750 |

