
EEV-FK1V152M | |
|---|---|
DigiKey Part Number | PCE3466TR-ND - Tape & Reel (TR) PCE3466CT-ND - Cut Tape (CT) PCE3466DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV-FK1V152M |
Description | CAP ALUM 1500UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-FK1V152M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.35 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.69 A @ 100 kHz | |
Impedance | 35 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.89000 | kr.13.89 |
| 10 | kr.8.26900 | kr.82.69 |
| 50 | kr.7.15400 | kr.357.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | kr.5.20240 | kr.650.30 |
| 250 | kr.5.05420 | kr.1,263.55 |
| 375 | kr.5.02664 | kr.1,884.99 |
| 625 | kr.4.89514 | kr.3,059.46 |
| 875 | kr.4.87658 | kr.4,267.01 |
| 1.250 | kr.4.76206 | kr.5,952.57 |
| 1.500 | kr.4.75345 | kr.7,130.18 |
| 3.000 | kr.4.72356 | kr.14,170.68 |
| 3.125 | kr.4.72193 | kr.14,756.03 |
| Unit Price without VAT: | kr.13.89000 |
|---|---|
| Unit Price with VAT: | kr.17.36250 |

