1500 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 35mOhm @ 100kHz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFK158M35P44T-F

DigiKey Part Number
338-2158-2-ND - Tape & Reel (TR)
338-2158-1-ND - Cut Tape (CT)
338-2158-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFK158M35P44T-F
Description
CAP ALUM 1500UF 20% 35V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1500 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 35mOhm @ 100kHz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
35mOhm @ 100kHz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.35 A @ 120 Hz
Ripple Current @ High Frequency
1.8 A @ 100 kHz
Impedance
35 mOhms
Lead Spacing
-
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
0.669" L x 0.748" W (17.00mm x 19.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.226
Factory Stock: 1.750
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.30.94000kr.30.94
10kr.21.22600kr.212.26
50kr.17.18900kr.859.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
125kr.15.55680kr.1,944.60
250kr.14.56120kr.3,640.30
375kr.14.05907kr.5,272.15
625kr.13.49933kr.8,437.08
875kr.13.17039kr.11,524.09
1.250kr.12.85265kr.16,065.81
Manufacturers Standard Package
Unit Price without VAT:kr.30.94000
Unit Price with VAT:kr.38.67500