Direct
Similar

EET-UQ2E122EA | |
|---|---|
DigiKey Part Number | P11868-ND |
Manufacturer | |
Manufacturer Product Number | EET-UQ2E122EA |
Description | CAP ALUM 1200UF 20% 250V SNAP TH |
Customer Reference | |
Detailed Description | 1200 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 166mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EET-UQ2E122EA Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.53 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 4.942 A @ 10 kHz |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.378" (35.00mm) |
Voltage - Rated 250 V | Mounting Type |
ESR (Equivalent Series Resistance) 166mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LQ122M250A032 | Cornell Dubilier Knowles | 1.358 | 338-3491-ND | kr.64.86000 | Direct |
| LLS2E122MELC | Nichicon | 0 | 493-2560-ND | kr.54.65000 | Similar |



