



LLS2E122MELC | |
|---|---|
DigiKey Part Number | 493-2560-ND |
Manufacturer | |
Manufacturer Product Number | LLS2E122MELC |
Description | CAP ALUM 1200UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS2E122MELC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.84 A @ 120 Hz | |
Ripple Current @ High Frequency | 5.76 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.378" (35.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.54.65000 | kr.54.65 |
| 10 | kr.38.72500 | kr.387.25 |
| 50 | kr.32.13240 | kr.1,606.62 |
| 100 | kr.30.05670 | kr.3,005.67 |
| 500 | kr.26.49448 | kr.13,247.24 |
| 1.000 | kr.25.37515 | kr.25,375.15 |
| 2.500 | kr.24.31339 | kr.60,783.47 |
| Unit Price without VAT: | kr.54.65000 |
|---|---|
| Unit Price with VAT: | kr.68.31250 |

