Similar
Similar
Similar
Similar

EET-HC2D821DA | |
|---|---|
DigiKey Part Number | P11735-ND |
Manufacturer | |
Manufacturer Product Number | EET-HC2D821DA |
Description | CAP ALUM 820UF 20% 200V SNAP TH |
Customer Reference | |
Detailed Description | 820 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 243mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EET-HC2D821DA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.04 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.86 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 200 V | Mounting Type |
ESR (Equivalent Series Resistance) 243mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 105°C | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LR821M200J042 | Cornell Dubilier Knowles | 0 | 338-3821-ND | kr.45.20000 | Similar |
| 381LX821M200J052 | Cornell Dubilier Knowles | 17 | 338-2571-ND | kr.64.73000 | Similar |
| 381LX821M200K022 | Cornell Dubilier Knowles | 1.010 | 338-3736-ND | kr.64.41000 | Similar |
| LP821M200H3P3 | Cornell Dubilier Knowles | 1.071 | LP821M200H3P3-ND | kr.42.60000 | Similar |





