Direct
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent

EET-HC2D222EA | |
|---|---|
DigiKey Part Number  | P11727-ND  | 
Manufacturer  | |
Manufacturer Product Number  | EET-HC2D222EA  | 
Description  | CAP ALUM 2200UF 20% 200V SNAP TH  | 
Customer Reference  | |
Detailed Description  | 2200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 98mOhm @ 120Hz 2000 Hrs @ 105°C  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | EET-HC2D222EA Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Obsolete  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 200 V  | |
ESR (Equivalent Series Resistance)  | 98mOhm @ 120Hz  | |
Lifetime @ Temp.  | 2000 Hrs @ 105°C  | |
Operating Temperature  | -40°C ~ 105°C  | |
Polarization  | Polar  | |
Ratings  | -  | |
Applications  | ||
Ripple Current @ Low Frequency  | 3.48 A @ 120 Hz  | |
Ripple Current @ High Frequency  | 4.87 A @ 10 kHz  | |
Lead Spacing  | 0.394" (10.00mm)  | |
Size / Dimension  | 1.378" Dia (35.00mm)  | |
Height - Seated (Max)  | 1.850" (47.00mm)  | |
Surface Mount Land Size  | -  | |
Mounting Type  | ||
Package / Case  | Radial, Can - Snap-In  | |
Base Product Number  | 











