Direct
Direct
Upgrade
Similar
Similar

EKMQ201VSN222MA45S | |
|---|---|
DigiKey Part Number | 565-EKMQ201VSN222MA45S-ND |
Manufacturer | |
Manufacturer Product Number | EKMQ201VSN222MA45S |
Description | CAP ALUM 2200UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.48 A @ 120 Hz | |
Ripple Current @ High Frequency | 5.22 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.86000 | kr.44.86 |
| 10 | kr.31.46900 | kr.314.69 |
| 50 | kr.25.92760 | kr.1,296.38 |
| 200 | kr.22.73250 | kr.4,546.50 |
| 600 | kr.20.92063 | kr.12,552.38 |
| 1.000 | kr.20.24378 | kr.20,243.78 |
| 2.600 | kr.19.83296 | kr.51,565.70 |
| Unit Price without VAT: | kr.44.86000 |
|---|---|
| Unit Price with VAT: | kr.56.07500 |






