

EEH-ZC1E101XP | |
|---|---|
DigiKey Part Number | P15456TR-ND - Tape & Reel (TR) P15456CT-ND - Cut Tape (CT) P15456DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZC1E101XP |
Description | CAP ALUMHYB 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZC1E101XP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 210 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.27000 | kr.7.27 |
| 10 | kr.4.62300 | kr.46.23 |
| 50 | kr.3.51840 | kr.175.92 |
| 100 | kr.3.16930 | kr.316.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.2.36096 | kr.2,124.86 |
| 1.800 | kr.2.20199 | kr.3,963.58 |
| 2.700 | kr.2.12178 | kr.5,728.81 |
| 4.500 | kr.2.03237 | kr.9,145.66 |
| 6.300 | kr.1.97981 | kr.12,472.80 |
| 9.000 | kr.1.92904 | kr.17,361.36 |
| Unit Price without VAT: | kr.7.27000 |
|---|---|
| Unit Price with VAT: | kr.9.08750 |










