
TCTH022BE,LF(CT | |
|---|---|
DigiKey Part Number | 264-TCTH022BE,LF(CTTR-ND - Tape & Reel (TR) 264-TCTH022BE,LF(CT-ND - Cut Tape (CT) 264-TCTH022BE,LF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCTH022BE,LF(CT |
Description | OVER TEMP DETECTION IC IPTCO: 10 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel ESV |
Datasheet | Datasheet |
Category | Voltage - Threshold 0.5V |
Manufacturer Toshiba Semiconductor and Storage | Output Open Drain or Open Collector |
Series | Reset Timeout 214µs Typical |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Thermal | Package / Case SOT-553 |
Number of Voltages Monitored 1 | Supplier Device Package ESV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 5 | kr.2.04200 | kr.10.21 |
| 10 | kr.1.93400 | kr.19.34 |
| 25 | kr.1.79560 | kr.44.89 |
| 50 | kr.1.70420 | kr.85.21 |
| 100 | kr.1.61920 | kr.161.92 |
| 500 | kr.1.45034 | kr.725.17 |
| 1.000 | kr.1.38751 | kr.1,387.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.27732 | kr.5,109.28 |
| 8.000 | kr.1.22906 | kr.9,832.48 |
| 12.000 | kr.1.20272 | kr.14,432.64 |
| 20.000 | kr.1.17139 | kr.23,427.80 |
| 28.000 | kr.1.15182 | kr.32,250.96 |
| 40.000 | kr.1.13196 | kr.45,278.40 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |





