EEE-HBE101UAP is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 23
Unit Price: kr.4.05000
Datasheet

Direct


Panasonic Industry
In Stock: 12
Unit Price: kr.4.44000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.134
Unit Price: kr.5.59000
Datasheet

Upgrade


Panasonic Industry
In Stock: 8.625
Unit Price: kr.4.69000
Datasheet

Similar


Panasonic Industry
In Stock: 372
Unit Price: kr.6.17000
Datasheet

Similar


Panasonic Industry
In Stock: 6.316
Unit Price: kr.5.14000
Datasheet

Similar


Panasonic Industry
In Stock: 944
Unit Price: kr.5.40000
Datasheet

Similar


Panasonic Industry
In Stock: 777
Unit Price: kr.4.44000
Datasheet

Similar


Panasonic Industry
In Stock: 3.394
Unit Price: kr.3.79000
Datasheet

Similar


Panasonic Industry
In Stock: 6.907
Unit Price: kr.3.86000
Datasheet

Similar


Panasonic Industry
In Stock: 601
Unit Price: kr.6.69000
Datasheet

Similar


Panasonic Industry
In Stock: 15.304
Unit Price: kr.5.79000
Datasheet

Similar


Panasonic Industry
In Stock: 552
Unit Price: kr.7.01000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 6.210
Unit Price: kr.7.72000
Datasheet
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-HBE101UAP

DigiKey Part Number
PCE4790TR-ND - Tape & Reel (TR)
PCE4790CT-ND - Cut Tape (CT)
PCE4790DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-HBE101UAP
Description
CAP ALUM 100UF 20% 25V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-HBE101UAP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
100 mA @ 120 Hz
Ripple Current @ High Frequency
170 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.244" (6.20mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.92000kr.5.92
10kr.3.75500kr.37.55
50kr.2.83440kr.141.72
100kr.2.54440kr.254.44
500kr.2.04320kr.1,021.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.85055kr.1,850.55
2.000kr.1.72167kr.3,443.34
3.000kr.1.65663kr.4,969.89
5.000kr.1.58411kr.7,920.55
7.000kr.1.54148kr.10,790.36
10.000kr.1.50031kr.15,003.10
Manufacturers Standard Package
Unit Price without VAT:kr.5.92000
Unit Price with VAT:kr.7.40000