
EEE-HA1E101XP | |
|---|---|
DigiKey Part Number | P19729TR-ND - Tape & Reel (TR) P19729CT-ND - Cut Tape (CT) P19729DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA1E101XP |
Description | CAP ALUM 100UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA1E101XP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 91 mA @ 120 Hz | |
Ripple Current @ High Frequency | 154.7 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.74000 | kr.3.74 |
| 10 | kr.2.32700 | kr.23.27 |
| 50 | kr.1.72960 | kr.86.48 |
| 100 | kr.1.54000 | kr.154.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.1.10281 | kr.992.53 |
| 1.800 | kr.1.01592 | kr.1,828.66 |
| 2.700 | kr.0.97209 | kr.2,624.64 |
| 4.500 | kr.0.92319 | kr.4,154.35 |
| 6.300 | kr.0.89443 | kr.5,634.91 |
| 9.000 | kr.0.86666 | kr.7,799.94 |
| Unit Price without VAT: | kr.3.74000 |
|---|---|
| Unit Price with VAT: | kr.4.67500 |

