Direct
Direct
Direct
Direct
Parametric Equivalent

EEE-FNV121XUV | |
|---|---|
DigiKey Part Number | 10-EEE-FNV121XUVTR-ND - Tape & Reel (TR) 10-EEE-FNV121XUVCT-ND - Cut Tape (CT) 10-EEE-FNV121XUVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FNV121XUV |
Description | CAP ALUM 120UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FNV121XUV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 340mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 182 mA @ 120 Hz | |
Ripple Current @ High Frequency | 280 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.327" (8.30mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.45000 | kr.8.45 |
| 10 | kr.5.44000 | kr.54.40 |
| 50 | kr.4.17540 | kr.208.77 |
| 100 | kr.3.77540 | kr.377.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.2.95467 | kr.2,659.20 |
| 1.800 | kr.2.76562 | kr.4,978.12 |
| 2.700 | kr.2.67024 | kr.7,209.65 |
| 4.500 | kr.2.56394 | kr.11,537.73 |
| 6.300 | kr.2.50147 | kr.15,759.26 |
| 9.000 | kr.2.44112 | kr.21,970.08 |
| 10.800 | kr.2.41243 | kr.26,054.24 |
| 21.600 | kr.2.31535 | kr.50,011.56 |
| 22.500 | kr.2.31018 | kr.51,979.05 |
| Unit Price without VAT: | kr.8.45000 |
|---|---|
| Unit Price with VAT: | kr.10.56250 |






