6.60mm x 6.60mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FKV121XSV

DigiKey Part Number
P124742TR-ND - Tape & Reel (TR)
P124742CT-ND - Cut Tape (CT)
P124742DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FKV121XSV
Description
CAP ALUM 120UF 20% 35V SMD
Customer Reference
Detailed Description
120 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FKV121XSV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
340mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
182 mA @ 120 Hz
Ripple Current @ High Frequency
280 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.327" (8.30mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 920
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.64000kr.8.64
10kr.5.56200kr.55.62
50kr.4.27260kr.213.63
100kr.3.86500kr.386.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900kr.3.02891kr.2,726.02
1.800kr.2.83619kr.5,105.14
2.700kr.2.73896kr.7,395.19
4.500kr.2.63060kr.11,837.70
6.300kr.2.56692kr.16,171.60
9.000kr.2.50539kr.22,548.51
10.800kr.2.47616kr.26,742.53
21.600kr.2.37720kr.51,347.52
22.500kr.2.37192kr.53,368.20
Manufacturers Standard Package
Unit Price without VAT:kr.8.64000
Unit Price with VAT:kr.10.80000