
EEE-FK1E471GL | |
---|---|
DigiKey Part Number | 10-EEE-FK1E471GLTR-ND - Tape & Reel (TR) 10-EEE-FK1E471GLCT-ND - Cut Tape (CT) 10-EEE-FK1E471GLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1E471GL |
Description | CAP ALUM 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1E471GL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 637.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Impedance | 80 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.8.06000 | kr.8.06 |
10 | kr.5.15800 | kr.51.58 |
50 | kr.3.95140 | kr.197.57 |
100 | kr.3.56930 | kr.356.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.2.96692 | kr.1,483.46 |
1.000 | kr.2.75558 | kr.2,755.58 |
1.500 | kr.2.64892 | kr.3,973.38 |
2.500 | kr.2.53005 | kr.6,325.12 |
3.500 | kr.2.46018 | kr.8,610.63 |
5.000 | kr.2.39267 | kr.11,963.35 |
6.000 | kr.2.36058 | kr.14,163.48 |
12.000 | kr.2.25197 | kr.27,023.64 |
12.500 | kr.2.24617 | kr.28,077.13 |
Unit Price without VAT: | kr.8.06000 |
---|---|
Unit Price with VAT: | kr.10.07500 |