UCQ1V220MCL1GB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UCQ1V220MCL1GB

UCQ1E471MCL1GS

DigiKey Part Number
493-17817-2-ND - Tape & Reel (TR)
493-17817-1-ND - Cut Tape (CT)
493-17817-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCQ1E471MCL1GS
Description
CAP ALUM 470UF 20% 25V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCQ1E471MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
400 mA @ 120 Hz
Ripple Current @ High Frequency
600 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 478
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.14000kr.11.14
10kr.7.27000kr.72.70
50kr.5.64100kr.282.05
100kr.5.12770kr.512.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.24358kr.2,121.79
1.000kr.3.96518kr.3,965.18
1.500kr.3.82473kr.5,737.10
2.500kr.3.66817kr.9,170.42
3.500kr.3.57617kr.12,516.59
5.000kr.3.48730kr.17,436.50
6.000kr.3.44506kr.20,670.36
12.000kr.3.30207kr.39,624.84
12.500kr.3.30096kr.41,262.00
Manufacturers Standard Package
Unit Price without VAT:kr.11.14000
Unit Price with VAT:kr.13.92500