Similar

ECQ-U2A473KL | |
|---|---|
DigiKey Part Number | ECQ-U2A473KL-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-U2A473KL |
Description | CAP FILM 0.047UF 10% 275VAC RAD |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 275V Polyester, Metallized Radial |
EDA/CAD Models | ECQ-U2A473KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.591" L x 0.236" W (15.00mm x 6.00mm) | |
Height - Seated (Max) | 0.532" (13.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.492" (12.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |


