
R46KF247000N0K | |
|---|---|
DigiKey Part Number | 399-5989-ND |
Manufacturer | |
Manufacturer Product Number | R46KF247000N0K |
Description | CAP FILM 0.047UF 10% 560VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KF247000N0K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.31000 | kr.4.31 |
| 10 | kr.2.69500 | kr.26.95 |
| 50 | kr.2.05160 | kr.102.58 |
| 100 | kr.1.85380 | kr.185.38 |
| 500 | kr.1.51944 | kr.759.72 |
| 1.300 | kr.1.38192 | kr.1,796.50 |
| 2.600 | kr.1.30292 | kr.3,387.59 |
| 5.200 | kr.1.23788 | kr.6,436.98 |
| Unit Price without VAT: | kr.4.31000 |
|---|---|
| Unit Price with VAT: | kr.5.38750 |

