Parametric Equivalent

ECQ-E2825JFB | |
|---|---|
DigiKey Part Number | ECQ-E2825JFB-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E2825JFB |
Description | CAP FILM 8.2UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.2 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2825JFB Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.220" L x 0.563" W (31.00mm x 14.30mm) |
Part Status Active | Height - Seated (Max) 1.122" (28.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 250V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-E2825JFW | Panasonic Industry | 0 | ECQ-E2825JFW-ND | kr.1.11876 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.34560 | kr.8,345.60 |
| Unit Price without VAT: | kr.8.34560 |
|---|---|
| Unit Price with VAT: | kr.10.43200 |


